
MS130-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS130-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS130-10F-NS |
Description | RF SHIELD 0.512"X0.512" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.512" (13.00mm) X 0.512" (13.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS130-10F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Width - Overall | 0.512" (13.00mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05300 € | 10,53 € |
| 25 | 0,95760 € | 23,94 € |
| 130 | 0,83615 € | 108,70 € |
| 260 | 0,79965 € | 207,91 € |
| 520 | 0,76962 € | 400,20 € |
| 1.040 | 0,74489 € | 774,69 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |


