
MS128-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS128-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS128-10S-NS |
Description | RF SHIELD 0.484"X0.504" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.484" (12.30mm) X 0.504" (12.80mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS128-10S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.295" (7.50mm) | |
Length - Overall | 0.504" (12.80mm) | |
Width - Overall | 0.484" (12.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29300 € | 12,93 € |
| 25 | 1,17920 € | 29,48 € |
| 168 | 1,01673 € | 170,81 € |
| 336 | 0,97613 € | 327,98 € |
| 504 | 0,95581 € | 481,73 € |
| 1.008 | 0,92601 € | 933,42 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

