
MS110-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS110-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS110-10S-NS |
Description | RF SHIELD 0.433"X0.433" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.433" (11.00mm) X 0.433" (11.00mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS110-10S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 0.433" (11.00mm) | |
Width - Overall | 0.433" (11.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,03800 € | 10,38 € |
| 25 | 0,94280 € | 23,57 € |
| 130 | 0,82292 € | 106,98 € |
| 260 | 0,78692 € | 204,60 € |
| 520 | 0,75727 € | 393,78 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

