
MS110-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS110-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS110-10F-NS |
Description | RF SHIELD 0.433"X0.433" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.433" (11.00mm) X 0.433" (11.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS110-10F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.110" (2.80mm) | |
Length - Overall | 0.433" (11.00mm) | |
Width - Overall | 0.433" (11.00mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,07900 € | 10,79 € |
| 25 | 0,98040 € | 24,51 € |
| 130 | 0,85585 € | 111,26 € |
| 260 | 0,81838 € | 212,78 € |
| 520 | 0,78756 € | 409,53 € |
| 1.040 | 0,76217 € | 792,66 € |
| 2.600 | 0,73539 € | 1.912,01 € |
| 5.070 | 0,71978 € | 3.649,28 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |


