
MS102-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS102-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS102-10F-NS |
Description | RF SHIELD 0.236"X0.402" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.236" (6.00mm) X 0.402" (10.20mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS102-10F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.402" (10.20mm) | |
Width - Overall | 0.236" (6.00mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87500 € | 8,75 € |
| 25 | 0,79320 € | 19,83 € |
| 144 | 0,68486 € | 98,62 € |
| 288 | 0,65476 € | 188,57 € |
| 576 | 0,62991 € | 362,83 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

