
MS102-10C | |
|---|---|
DigiKey Part Number | 2333-MS102-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS102-10C |
Description | RF SHIELD 0.260X0.425" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.260" (6.60mm) X 0.425" (10.80mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS102-10C Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.425" (10.80mm) |
Series | Width - Overall 0.260" (6.60mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Snap Fit |
Type Cover | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71200 € | 7,12 € |
| 25 | 0,64360 € | 16,09 € |
| 144 | 0,55264 € | 79,58 € |
| 288 | 0,52740 € | 151,89 € |
| 576 | 0,50658 € | 291,79 € |
| 1.008 | 0,49249 € | 496,43 € |
| 2.592 | 0,47319 € | 1.226,51 € |
| 5.040 | 0,46238 € | 2.330,40 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


