
MS087-10F-NS | |
|---|---|
DigiKey Part Number | 2333-MS087-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS087-10F-NS |
Description | RF SHIELD 0.248"X0.343" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.248" (6.30mm) X 0.343" (8.70mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS087-10F-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.343" (8.70mm) | |
Width - Overall | 0.248" (6.30mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.232 | 0,54753 € | 674,56 € |
| Unit Price without VAT: | 0,54753 € |
|---|---|
| Unit Price with VAT: | 0,65156 € |

