
XLT2427-03AC | |
|---|---|
DigiKey Part Number | 1681-1083-ND |
Manufacturer | |
Manufacturer Product Number | XLT2427-03AC |
Description | TEM THERMOCYCLER 16X72X2.67MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 76.5W @ 27°C 7.5 A 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 76.68mm L x 16.76mm W | |
Qmax @ Th | 76.5W @ 27°C | |
Delta Tmax @ Th | 53°C @ 27°C | |
Height | 2.67mm | |
Number of Stages | 1 | |
Current - Max | 7.5 A | |
Voltage - Max | 15.8 V | |
Resistance | 1.66 Ohms | |
Operating Temperature | 125°C | |
Features | Lead Wires, Lapped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,29000 € | 114,29 € |
| 5 | 107,37600 € | 536,88 € |
| 10 | 104,52900 € | 1.045,29 € |
| 30 | 100,17300 € | 3.005,19 € |
| 50 | 98,20960 € | 4.910,48 € |
| Unit Price without VAT: | 114,29000 € |
|---|---|
| Unit Price with VAT: | 136,00510 € |



