
RC6-2.5-01LS | |
|---|---|
DigiKey Part Number | 1681-1063-ND |
Manufacturer | |
Manufacturer Product Number | RC6-2.5-01LS |
Description | TEM 23.5X23.5X3.94MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 13.0W @ 27°C 2.5 A 130°C |
Datasheet | Datasheet |
EDA/CAD Models | RC6-2.5-01LS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 27.90mm L x 23.50mm W | |
Qmax @ Th | 13.0W @ 27°C | |
Delta Tmax @ Th | 65°C @ 27°C | |
Height | 3.94mm | |
Number of Stages | 1 | |
Current - Max | 2.5 A | |
Voltage - Max | 8.2 V | |
Resistance | 2.8 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Lapped, Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,45000 € | 58,45 € |
| 5 | 54,90800 € | 274,54 € |
| 10 | 53,45300 € | 534,53 € |
| 25 | 51,58760 € | 1.289,69 € |
| 60 | 49,86700 € | 2.992,02 € |
| 120 | 48,54567 € | 5.825,48 € |
| Unit Price without VAT: | 58,45000 € |
|---|---|
| Unit Price with VAT: | 69,55550 € |

