
RC12-6-01L | |
|---|---|
DigiKey Part Number | 1681-1170-ND |
Manufacturer | |
Manufacturer Product Number | RC12-6-01L |
Description | TEM 40.13X40.13X3.97MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 54.0W @ 27°C 5.6 A 130°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 44.70mm L x 40.13mm W | |
Qmax @ Th | 54.0W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.91mm | |
Number of Stages | 1 | |
Current - Max | 5.6 A | |
Voltage - Max | 14.7 V | |
Resistance | 2.2 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Lapped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,58000 € | 35,58 € |
| 5 | 33,42600 € | 167,13 € |
| 10 | 32,53800 € | 325,38 € |
| 25 | 31,40280 € | 785,07 € |
| 50 | 30,57040 € | 1.528,52 € |
| 100 | 29,76010 € | 2.976,01 € |
| Unit Price without VAT: | 35,58000 € |
|---|---|
| Unit Price with VAT: | 42,34020 € |



