
PL080-8.5-40-01LS | |
|---|---|
DigiKey Part Number | 1681-1051-ND |
Manufacturer | |
Manufacturer Product Number | PL080-8.5-40-01LS |
Description | TEM 40X40X3.33MM |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 78.0W @ 27°C 8.5 A 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PL080-8.5-40-01LS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 78.0W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.33mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 14.7 V | |
Resistance | 1.45 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Lapped, Sealed | |
Base Product Number |

