
NL3021T-01AC | |
|---|---|
DigiKey Part Number | 1681-1043-ND |
Manufacturer | |
Manufacturer Product Number | NL3021T-01AC |
Description | MULTISTAGE TEM 6.6X6.6X5.38MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 0.3W @ 27°C 1.3 A 85°C |
Datasheet | Datasheet |
EDA/CAD Models | NL3021T-01AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 6.60mm L x 6.60mm W | |
Qmax @ Th | 0.3W @ 27°C | |
Delta Tmax @ Th | 96°C @ 27°C | |
Height | 5.38mm | |
Number of Stages | 3 | |
Current - Max | 1.3 A | |
Voltage - Max | 1.9 V | |
Resistance | 1.42 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (Both Sides) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,84000 € | 55,84 € |
| 5 | 52,46200 € | 262,31 € |
| 10 | 51,07200 € | 510,72 € |
| 30 | 48,94267 € | 1.468,28 € |
| 50 | 47,98320 € | 2.399,16 € |
| 100 | 46,71170 € | 4.671,17 € |
| Unit Price without VAT: | 55,84000 € |
|---|---|
| Unit Price with VAT: | 66,44960 € |

