NL2060-01AC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Tark Thermal Solutions
In Stock: 0
Unit Price: 98,25000 €
Datasheet
NL2060-01AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL2060-01AC

DigiKey Part Number
1681-1038-ND
Manufacturer
Manufacturer Product Number
NL2060-01AC
Description
MULTISTAGE TEM 40X40X8MM
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 39.4W @ 27°C 6.6 A 85°C
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marlow Industries, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
39.4W @ 27°C
Delta Tmax @ Th
80°C @ 27°C
Height
8.00mm
Number of Stages
2
Current - Max
6.6 A
Voltage - Max
14.5 V
Resistance
1.96 Ohms
Operating Temperature
85°C
Features
Lead Wires, Exterior Metallization (Both Sides)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes