
NL1507-03AC | |
|---|---|
DigiKey Part Number | 1681-1033-ND |
Manufacturer | |
Manufacturer Product Number | NL1507-03AC |
Description | TEM14.33X11.28X2.43MM DIA4MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 5.4W @ 27°C 1.8 A 85°C |
Datasheet | Datasheet |
EDA/CAD Models | NL1507-03AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 14.33mm L x 11.28mm W | |
Qmax @ Th | 5.4W @ 27°C | |
Delta Tmax @ Th | 64°C @ 27°C | |
Height | 2.43mm | |
Number of Stages | 1 | |
Current - Max | 1.8 A | |
Voltage - Max | 4.7 V | |
Resistance | 2.3 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Lapped | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,66000 € | 78,66 € |
| 5 | 73,89400 € | 369,47 € |
| 10 | 71,93600 € | 719,36 € |
| 25 | 69,42600 € | 1.735,65 € |
| 50 | 67,58600 € | 3.379,30 € |
| 100 | 65,79510 € | 6.579,51 € |
| Unit Price without VAT: | 78,66000 € |
|---|---|
| Unit Price with VAT: | 93,60540 € |

