



CM29-1.9-06AC | |
|---|---|
DigiKey Part Number | 1681-1096-ND |
Manufacturer | |
Manufacturer Product Number | CM29-1.9-06AC |
Description | TEM 10.2X6.02X1.68MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.3W @ 27°C 1.9 A 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 10.20mm L x 6.02mm W | |
Qmax @ Th | 4.3W @ 27°C | |
Delta Tmax @ Th | 71°C @ 27°C | |
Height | 1.62mm | |
Number of Stages | 1 | |
Current - Max | 1.9 A | |
Voltage - Max | 3.5 V | |
Resistance | 1.54 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 € | 19,81 € |
| 5 | 18,61600 € | 93,08 € |
| 10 | 18,12200 € | 181,22 € |
| 25 | 17,49000 € | 437,25 € |
| 50 | 17,02620 € | 851,31 € |
| 100 | 16,57480 € | 1.657,48 € |
| Unit Price without VAT: | 19,81000 € |
|---|---|
| Unit Price with VAT: | 23,57390 € |



