Infrared (IR) Emitter 1460nm 0.88V 100mA 80° 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM6414SMR2S

DigiKey Part Number
1125-MTSM6414SMR2S-ND
Manufacturer
Manufacturer Product Number
MTSM6414SMR2S
Description
1460NM 5.0X5.0 MM SMD ON STARBOA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1460nm 0.88V 100mA 80° 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
0.88V
Manufacturer
Marktech Optoelectronics
Viewing Angle
80°
Packaging
Bag
Orientation
Top View
Part Status
Active
Operating Temperature
-20°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
100mA
Package / Case
8-SMD, No Lead
Wavelength
1460nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
175,06000 €75,06 €
Manufacturers Standard Package
Unit Price without VAT:75,06000 €
Unit Price with VAT:89,32140 €