
MTSM6414SMR2 | |
|---|---|
DigiKey Part Number | 1125-MTSM6414SMR2-ND |
Manufacturer | |
Manufacturer Product Number | MTSM6414SMR2 |
Description | 1460NM 5.0X5.0 MM SMD DOME LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1460nm 0.88V 100mA 80° 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 0.88V |
Manufacturer Marktech Optoelectronics | Viewing Angle 80° |
Packaging Bag | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 8-SMD, No Lead |
Wavelength 1460nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,27000 € | 60,27 € |
| 10 | 50,43700 € | 504,37 € |
| 100 | 44,77910 € | 4.477,91 € |
| Unit Price without VAT: | 60,27000 € |
|---|---|
| Unit Price with VAT: | 71,72130 € |

