
MTSM5415SMR2S | |
|---|---|
DigiKey Part Number | 1125-MTSM5415SMR2S-ND |
Manufacturer | |
Manufacturer Product Number | MTSM5415SMR2S |
Description | 1550NM 5.0X5.0 MM SMD ON STARBOA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1550nm 0.84V 100mA 80° 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 0.84V |
Manufacturer Marktech Optoelectronics | Viewing Angle 80° |
Packaging Bag | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 8-SMD, No Lead |
Wavelength 1550nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,06000 € | 75,06 € |
| Unit Price without VAT: | 75,06000 € |
|---|---|
| Unit Price with VAT: | 89,32140 € |

