
MTSM5116MT2-BK | |
|---|---|
DigiKey Part Number | 1125-MTSM5116MT2-BKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTSM5116MT2-BK |
Description | 1650NM PLCC2 BLACK FACED FLAT LE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1650nm 0.95V 100mA 120° 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 0.95V |
Manufacturer Marktech Optoelectronics | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-PLCC |
Wavelength 1650nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,50475 € | 2.300,95 € |
| Unit Price without VAT: | 11,50475 € |
|---|---|
| Unit Price with VAT: | 13,69065 € |

