
MTSM5016-199-IR | |
|---|---|
DigiKey Part Number | 1125-1354-ND |
Manufacturer | |
Manufacturer Product Number | MTSM5016-199-IR |
Description | SWIR EMITTER 1650NM 1206 SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1650nm 1V 50mA 90° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1650nm | |
Voltage - Forward (Vf) (Typ) | 1V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |








