
MTSM5015-844-IR | |
|---|---|
DigiKey Part Number | 1125-MTSM5015-844-IRTR-ND - Tape & Reel (TR) 1125-MTSM5015-844-IRCT-ND - Cut Tape (CT) 1125-MTSM5015-844-IRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTSM5015-844-IR |
Description | EMITTER IR 1550NM 1206 ANODE MKD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1550nm 1.05V 50mA 40° 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.05V |
Manufacturer Marktech Optoelectronics | Viewing Angle 40° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 1206 (3216 Metric) |
Wavelength 1550nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,19866 € | 3.599,33 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,68580 € |

