Similar

MTSM5015-843-IR | |
|---|---|
DigiKey Part Number | 1125-1361-ND |
Manufacturer | |
Manufacturer Product Number | MTSM5015-843-IR |
Description | SWIR EMITTER 1550NM 1206 SMD DOM |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1550nm 0.75V 50mA 55° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1550nm | |
Voltage - Forward (Vf) (Typ) | 0.75V | |
Viewing Angle | 55° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |


