
MTSM4410SMR2S | |
|---|---|
DigiKey Part Number | 1125-MTSM4410SMR2S-ND |
Manufacturer | |
Manufacturer Product Number | MTSM4410SMR2S |
Description | 1040NM 5.0X5.0 MM SMD ON STARBOA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1030nm 1.2V 100mA 80° 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Marktech Optoelectronics | Viewing Angle 80° |
Packaging Bag | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 8-SMD, No Lead |
Wavelength 1030nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,47000 € | 74,47 € |
| 10 | 62,95100 € | 629,51 € |
| Unit Price without VAT: | 74,47000 € |
|---|---|
| Unit Price with VAT: | 88,61930 € |

