
MTSM405UV-D5120S | |
|---|---|
DigiKey Part Number | 1125-1376-ND |
Manufacturer | |
Manufacturer Product Number | MTSM405UV-D5120S |
Description | 405NM DOMED SMD UV STARBOARD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm 3.5V 700mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.5V |
Manufacturer Marktech Optoelectronics | Viewing Angle 120° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -10°C ~ 85°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 700mA | Package / Case 2-SMD, No Lead Exposed Pad |
Wavelength 405nm | Base Product Number |

