Visible Emitter 466nm 2.85V 50mA 30° 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM4047SMR1-UB

DigiKey Part Number
1125-MTSM4047SMR1-UB-ND
Manufacturer
Manufacturer Product Number
MTSM4047SMR1-UB
Description
470NM 3.0X3.0 MM SMD DOME LENS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 466nm 2.85V 50mA 30° 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.85V
Manufacturer
Marktech Optoelectronics
Viewing Angle
30°
Packaging
Bag
Orientation
Top View
Part Status
Active
Operating Temperature
-20°C ~ 85°C
Type
Visible
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
50mA
Package / Case
6-SMD, No Lead
Wavelength
466nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
137,38000 €37,38 €
1030,63900 €306,39 €
10026,75110 €2.675,11 €
Manufacturers Standard Package
Unit Price without VAT:37,38000 €
Unit Price with VAT:44,48220 €