
MTSM395UV4-F10116S | |
|---|---|
DigiKey Part Number | 1125-1403-ND |
Manufacturer | |
Manufacturer Product Number | MTSM395UV4-F10116S |
Description | EMITTER UV 395NM 1.4A SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 7.2V 1.4A 116° Star Array |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 7.2V |
Manufacturer Marktech Optoelectronics | Viewing Angle 116° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Operating Temperature -10°C ~ 85°C (TA) |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1.4A | Package / Case Star Array |
Wavelength 395nm |

