Ultraviolet (UV) Emitter 385nm 3.5V 4A 115° Star Array
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM385UV4-F30115S

DigiKey Part Number
1125-1456-ND
Manufacturer
Manufacturer Product Number
MTSM385UV4-F30115S
Description
4 CHIP HIGH POWER 385NM ON STARB
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 385nm 3.5V 4A 115° Star Array
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.5V
Manufacturer
Marktech Optoelectronics
Viewing Angle
115°
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Operating Temperature
-10°C ~ 85°C
Type
Ultraviolet (UV)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
4A
Package / Case
Star Array
Wavelength
385nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.