
MTSM375UV-F5110S | |
|---|---|
DigiKey Part Number | 1125-MTSM375UV-F5110S-ND |
Manufacturer | |
Manufacturer Product Number | MTSM375UV-F5110S |
Description | UV LED EMITTER 375NM SMD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 375nm 3.6V 700mA 110° 2525 (6464 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 375nm | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | 110° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2525 (6464 Metric) |


