
MTSM365UV-D5120S | |
|---|---|
DigiKey Part Number | 1125-1371-ND |
Manufacturer | |
Manufacturer Product Number | MTSM365UV-D5120S |
Description | 365NM DOMED SMD UV STARBOARD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm 3.6V 500mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 365nm | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |

