
MTSM3466SMR2-URS | |
|---|---|
DigiKey Part Number | 1125-MTSM3466SMR2-URS-ND |
Manufacturer | |
Manufacturer Product Number | MTSM3466SMR2-URS |
Description | 660NM 5.0X5.0 MM SMD ON STARBOAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 660nm 1.7V 50mA 80° 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 € | 62,36 € |
| 10 | 52,31500 € | 523,15 € |
| Unit Price without VAT: | 62,36000 € |
|---|---|
| Unit Price with VAT: | 74,20840 € |

