MTSM340UV-F5120S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Marktech Optoelectronics
In Stock: 18
Unit Price: 52,69000 €
Datasheet
Ultraviolet (UV) Emitter 340nm 4.3V 500mA 110° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM340UV-F5120S

DigiKey Part Number
1125-1370-ND
Manufacturer
Manufacturer Product Number
MTSM340UV-F5120S
Description
340NM FLAT SMD UV STARBOARD
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 340nm 4.3V 500mA 110° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
500mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
340nm
Voltage - Forward (Vf) (Typ)
4.3V
Viewing Angle
110°
Orientation
Top View
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes