
MTSM340UV-F3120 | |
|---|---|
DigiKey Part Number | 1125-MTSM340UV-F3120-ND |
Manufacturer | |
Manufacturer Product Number | MTSM340UV-F3120 |
Description | 340NM SMD 120 DEGREE FLAT LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 340nm (335nm ~ 345nm) 4.65V 600mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 4.65V |
Manufacturer Marktech Optoelectronics | Viewing Angle 120° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 600mA | Package / Case 1414 (3535 Metric) |
Wavelength 340nm (335nm ~ 345nm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,55000 € | 92,55 € |
| 10 | 78,76600 € | 787,66 € |
| 100 | 70,85410 € | 7.085,41 € |
| Unit Price without VAT: | 92,55000 € |
|---|---|
| Unit Price with VAT: | 110,13450 € |


