
MTSM340UV-D3035 | |
|---|---|
DigiKey Part Number | 1125-MTSM340UV-D3035-ND |
Manufacturer | |
Manufacturer Product Number | MTSM340UV-D3035 |
Description | 340NM SMD 35 DEGREE DOME LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 340nm (335nm ~ 345nm) 4.65V 600mA 35° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 600mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 340nm (335nm ~ 345nm) | |
Voltage - Forward (Vf) (Typ) | 4.65V | |
Viewing Angle | 35° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,72000 € | 82,72 € |
| 10 | 70,18900 € | 701,89 € |
| 100 | 62,99170 € | 6.299,17 € |
| Unit Price without VAT: | 82,72000 € |
|---|---|
| Unit Price with VAT: | 98,43680 € |



