
MTSM3400HSF-UVS | |
|---|---|
DigiKey Part Number | 1125-MTSM3400HSF-UVS-ND |
Manufacturer | |
Manufacturer Product Number | MTSM3400HSF-UVS |
Description | 340NM 5.0X5.0 MM SMD ON STARBOAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 340nm 4.35V 100mA 105° 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 4.35V |
Manufacturer Marktech Optoelectronics | Viewing Angle 105° |
Packaging Bag | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 8-SMD, No Lead |
Wavelength 340nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,49000 € | 286,49 € |
| Unit Price without VAT: | 286,49000 € |
|---|---|
| Unit Price with VAT: | 340,92310 € |

