
MTSM295UV-F1120S | |
|---|---|
DigiKey Part Number | 1125-1368-ND |
Manufacturer | |
Manufacturer Product Number | MTSM295UV-F1120S |
Description | 295NM FLAT SMD UV STARBOARD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 295nm 6V 30mA 125° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 295nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 125° | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |

