
MTSM285UV-F1120S | |
|---|---|
DigiKey Part Number | 1125-1367-ND |
Manufacturer | |
Manufacturer Product Number | MTSM285UV-F1120S |
Description | 285NM FLAT SMD UV STARBOARD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 285nm 6V 30mA 125° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 6V |
Manufacturer Marktech Optoelectronics | Viewing Angle 125° |
Packaging Bulk | Orientation Top View |
Part Status Obsolete | Mounting Type Surface Mount |
Type Ultraviolet (UV) | Package / Case 2-SMD, No Lead Exposed Pad |
Current - DC Forward (If) (Max) 30mA | Base Product Number |
Wavelength 285nm |

