
MTSM275UV2-F1120S | |
|---|---|
DigiKey Part Number | 1125-MTSM275UV2-F1120S-ND |
Manufacturer | |
Manufacturer Product Number | MTSM275UV2-F1120S |
Description | UV EMITTER 275NM ON STARBOARD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm 5.6V 200mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 200mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 275nm | |
Voltage - Forward (Vf) (Typ) | 5.6V | |
Viewing Angle | 125° | |
Orientation | Top View | |
Operating Temperature | 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 35,25767 € | 1.057,73 € |
| Unit Price without VAT: | 35,25767 € |
|---|---|
| Unit Price with VAT: | 41,95663 € |

