
MTSM2601SMF3-300 | |
|---|---|
DigiKey Part Number | 1125-MTSM2601SMF3-300-ND |
Manufacturer | |
Manufacturer Product Number | MTSM2601SMF3-300 |
Description | 2600NM INGAAS PHOTO DIODE 3.0 AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 16-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 800nm ~ 2600nm | |
Diode Type | PIN | |
Responsivity @ nm | 1.24 A/W @ 2400nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 1 V | |
Current - Dark (Typ) | 80nA | |
Active Area | 0.30mm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,49000 € | 407,49 € |
| 10 | 365,22100 € | 3.652,21 € |
| Unit Price without VAT: | 407,49000 € |
|---|---|
| Unit Price with VAT: | 484,91310 € |


