Infrared (IR) Emitter 1735nm 0.75V 100mA 80° 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM2017SMR2S

DigiKey Part Number
1125-MTSM2017SMR2S-ND
Manufacturer
Manufacturer Product Number
MTSM2017SMR2S
Description
1700NM 5.0X5.0 MM SMD ON STARBOA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1735nm 0.75V 100mA 80° 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
0.75V
Manufacturer
Marktech Optoelectronics
Viewing Angle
80°
Packaging
Bag
Orientation
Top View
Part Status
Active
Operating Temperature
-20°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
100mA
Package / Case
8-SMD, No Lead
Wavelength
1735nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
188,42000 €88,42 €
1075,14200 €751,42 €
10067,51880 €6.751,88 €
Manufacturers Standard Package
Unit Price without VAT:88,42000 €
Unit Price with VAT:105,21980 €