Photodiode 600nm ~ 1750nm 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM1346SMR1-100S

DigiKey Part Number
1125-MTSM1346SMR1-100S-ND
Manufacturer
Manufacturer Product Number
MTSM1346SMR1-100S
Description
SENSOR PHOTODIODE 600-1750NM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 600nm ~ 1750nm 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bag
Part Status
Active
Wavelength
600nm ~ 1750nm
Color - Enhanced
-
Spectral Range
600nm ~ 1750nm
Diode Type
PIN
Responsivity @ nm
0.74 A/W @ 1650nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
1 V
Current - Dark (Typ)
57nA
Active Area
1mm Dia
Viewing Angle
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
153,26000 €53,26 €
Manufacturers Standard Package
Unit Price without VAT:53,26000 €
Unit Price with VAT:63,37940 €