
MTSM1346SMR1-030S | |
|---|---|
DigiKey Part Number | 1125-MTSM1346SMR1-030S-ND |
Manufacturer | |
Manufacturer Product Number | MTSM1346SMR1-030S |
Description | SENSOR PHOTODIODE 600-1750NM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 600nm ~ 1750nm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 600nm ~ 1750nm | |
Color - Enhanced | - | |
Spectral Range | 600nm ~ 1750nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.74 A/W @ 1650nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 1 V | |
Current - Dark (Typ) | 16nA | |
Active Area | 0.30mm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,22000 € | 50,22 € |
| 10 | 41,75800 € | 417,58 € |
| Unit Price without VAT: | 50,22000 € |
|---|---|
| Unit Price with VAT: | 59,76180 € |

