
MTSM1200MT2-BK | |
|---|---|
DigiKey Part Number | 1125-MTSM1200MT2-BKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTSM1200MT2-BK |
Description | 1200NM PLCC2 BLACK FACED FLAT LE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1200nm 1.06V 100mA 110° 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1200nm | |
Voltage - Forward (Vf) (Typ) | 1.06V | |
Viewing Angle | 110° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,82495 € | 2.164,99 € |
| Unit Price without VAT: | 10,82495 € |
|---|---|
| Unit Price with VAT: | 12,88169 € |

