
MTSM0013-194-IR | |
|---|---|
DigiKey Part Number | 1125-MTSM0013-194-IRTR-ND - Tape & Reel (TR) 1125-MTSM0013-194-IRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MTSM0013-194-IR |
Description | SWIR EMITTER 1300NM 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1300nm 1.1V 50mA 40° 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.1V |
Manufacturer Marktech Optoelectronics | Viewing Angle 40° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 1206 (3216 Metric) |
Wavelength 1300nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,19866 € | 3.599,33 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,68580 € |


