MTSM0012-843-IR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Marktech Optoelectronics
In Stock: 124
Unit Price: 11,58000 €
Datasheet
Infrared (IR) Emitter 1200nm 1V 50mA 50° 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM0012-843-IR

DigiKey Part Number
1125-1356-ND
Manufacturer
Manufacturer Product Number
MTSM0012-843-IR
Description
SWIR EMITTER 1200NM 1206 SMD DOM
Customer Reference
Detailed Description
Infrared (IR) Emitter 1200nm 1V 50mA 50° 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1V
Manufacturer
Marktech Optoelectronics
Viewing Angle
50°
Packaging
Bulk
Orientation
Top View
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
50mA
Package / Case
1206 (3216 Metric)
Wavelength
1200nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTSM0012-844-IRMarktech Optoelectronics1241125-MTSM0012-844-IRCT-ND11,58000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes