
MTRS9520DSM | |
|---|---|
DigiKey Part Number | 1125-1522-ND |
Manufacturer | |
Manufacturer Product Number | MTRS9520DSM |
Description | SENSOR REFLECTV 952NM PD TYP SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.059" (1.5mm) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.059" (1.5mm) | |
Sensing Method | Reflective | |
Current - DC Forward (If) (Max) | 100 mA | |
Output Type | Photodiode | |
Response Time | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,91000 € | 27,91 € |
| 10 | 22,62000 € | 226,20 € |
| 100 | 19,56210 € | 1.956,21 € |
| Unit Price without VAT: | 27,91000 € |
|---|---|
| Unit Price with VAT: | 33,21290 € |

