
MTRS8800RWSC4 | |
|---|---|
DigiKey Part Number | 1125-1454-ND |
Manufacturer | |
Manufacturer Product Number | MTRS8800RWSC4 |
Description | 880NM EMITTER DETECTOR IN METAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.45V 100mA 50° TO-206AA, TO-18-3 Metal Can |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.45V |
Manufacturer Marktech Optoelectronics | Viewing Angle 50° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case TO-206AA, TO-18-3 Metal Can |
Wavelength 880nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,65000 € | 35,65 € |
| 10 | 29,15700 € | 291,57 € |
| 100 | 25,41370 € | 2.541,37 € |
| Unit Price without VAT: | 35,65000 € |
|---|---|
| Unit Price with VAT: | 42,42350 € |

