Reflective Optical Sensor 0.020" ~ 0.059" (0.50mm ~ 1.50mm) Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTRS8760C

DigiKey Part Number
1125-MTRS8760C-ND
Manufacturer
Manufacturer Product Number
MTRS8760C
Description
870NM PHOTO REFLECTOR THROUGH-HO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.020" ~ 0.059" (0.50mm ~ 1.50mm) Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.020" ~ 0.059" (0.50mm ~ 1.50mm)
Sensing Method
Reflective
Current - DC Forward (If) (Max)
60 mA
Output Type
Photodiode
Response Time
-
Mounting Type
Through Hole
Package / Case
Radial - 4 Leads
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,53000 €9,53 €
Manufacturers Standard Package
Unit Price without VAT:9,53000 €
Unit Price with VAT:11,34070 €