
MTRS6660D | |
|---|---|
DigiKey Part Number | 1125-1064-ND |
Manufacturer | |
Manufacturer Product Number | MTRS6660D |
Description | SENSOR REFLECTV 660NM PD TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 1.5mm Radial - 4 Leads |
Datasheet | Datasheet |
Category | Output Type Photodiode |
Manufacturer Marktech Optoelectronics | Response Time 1µs |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial - 4 Leads |
Sensing Distance 1.5mm | Operating Temperature -20°C ~ 80°C |
Sensing Method Reflective | Base Product Number |
Current - DC Forward (If) (Max) 40 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,67000 € | 36,70 € |
| 100 | 2,93930 € | 293,93 € |
| 500 | 2,61992 € | 1.309,96 € |
| 1.000 | 2,51613 € | 2.516,13 € |
| 2.000 | 2,42837 € | 4.856,74 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

