
MTRS6014C | |
|---|---|
DigiKey Part Number | 1125-1471-ND |
Manufacturer | |
Manufacturer Product Number | MTRS6014C |
Description | SENSOR REFLECTV 1460NM SWIR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.020" ~ 0.059" (0.50mm ~ 1.50mm) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - DC Forward (If) (Max) 40 mA |
Manufacturer Marktech Optoelectronics | Output Type Photodiode |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Sensing Distance 0.020" ~ 0.059" (0.50mm ~ 1.50mm) | Operating Temperature -20°C ~ 80°C |
Sensing Method Reflective | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 € | 46,41 € |
| 10 | 38,41700 € | 384,17 € |
| 100 | 33,80930 € | 3.380,93 € |
| Unit Price without VAT: | 46,41000 € |
|---|---|
| Unit Price with VAT: | 55,22790 € |

