
MTRS1301D | |
|---|---|
DigiKey Part Number | 1125-MTRS1301D-ND |
Manufacturer | |
Manufacturer Product Number | MTRS1301D |
Description | 1300NM PHOTO REFLECTOR 4MM PLAST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.020" ~ 0.059" (0.50mm ~ 1.50mm) Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.020" ~ 0.059" (0.50mm ~ 1.50mm) | |
Sensing Method | Reflective | |
Current - DC Forward (If) (Max) | 100 mA | |
Output Type | Photodiode | |
Response Time | 2.2µs | |
Mounting Type | Through Hole | |
Package / Case | Radial - 4 Leads | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,25000 € | 37,25 € |
| 10 | 30,57100 € | 305,71 € |
| 100 | 26,72160 € | 2.672,16 € |
| Unit Price without VAT: | 37,25000 € |
|---|---|
| Unit Price with VAT: | 44,32750 € |

